
CGPT-9.5/4.8-9-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-9.5/4.8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-9.5/4.8-9-SP |
Description | CGPT-9.5/4.8-9-SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | €0.84155 | €1,893.49 |
| Unit Price without VAT: | €0.84155 |
|---|---|
| Unit Price with VAT: | €1.00986 |

