
CGPT-51/26-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-51/26-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-51/26-0-SP |
Description | HEAT SHRINK 51MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 2.000" (50.80mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Spool | Operating Temperature -40°C ~ 135°C |
Part Status Active | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
Recovered Wall Thickness 0.045" (1.14mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | €7.04400 | €211.32 |
| 60 | €6.92817 | €415.69 |
| Unit Price without VAT: | €7.04400 |
|---|---|
| Unit Price with VAT: | €8.45280 |

