Parametric Equivalent

CGPT-3.2/1.6-9-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-3.2/1.6-9-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-3.2/1.6-9-SP |
Description | HEAT SHRINK 3.2MM WHITE METER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -40°C ~ 135°C |
Part Status Active | Shrink Temperature 80°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 3937.0' (1200.0m) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
Recovered Wall Thickness 0.019" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-3.2/1.6-9-SP | TE Connectivity | 0 | 1111-CGPT-3.2/1.6-9-SP-ND | €0.83766 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 5 | €1.41000 | €7.05 |
| 10 | €1.29800 | €12.98 |
| 20 | €1.19350 | €23.87 |
| 50 | €1.06860 | €53.43 |
| 100 | €0.98290 | €98.29 |
| 250 | €0.93432 | €233.58 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |


