
CGPT-12.7/6.4-X-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-12.7/6.4-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-12.7/6.4-X-SP |
Description | CGPT-12.7/6.4-X-SP METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 5 | €2.48800 | €12.44 |
| 10 | €2.28800 | €22.88 |
| 20 | €2.10450 | €42.09 |
| 50 | €1.88380 | €94.19 |
| 100 | €1.74150 | €174.15 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.63600 |


