
CGPT-12.7/6.4-45-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-12.7/6.4-45-SPTR-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-12.7/6.4-45-SP |
Description | CGPT-12.7/6.4-45-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow, Green |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 144 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | €2.39610 | €8,985.38 |
| Unit Price without VAT: | €2.39610 |
|---|---|
| Unit Price with VAT: | €2.87532 |

