
CGPT-12/4-2-SP | |
|---|---|
DigiKey Part Number | 17-CGPT-12/4-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-12/4-2-SP |
Description | HEAT SHRINK 12MM RED 1=1M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Red |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.157" (3.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.61192 | €4,835.76 |
| Unit Price without VAT: | €1.61192 |
|---|---|
| Unit Price with VAT: | €1.93430 |

