
CGPT-1.6/0.8-X-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-1.6/0.8-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-1.6/0.8-X-SP |
Description | HEATSHRINK 0.063" X 1M CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.77313 | €1,391.63 |
| Unit Price without VAT: | €0.77313 |
|---|---|
| Unit Price with VAT: | €0.92776 |

