CGPT-1.6/0.8-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.98560
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 5905.5' (1800.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-1.6/0.8-0-SP

DigiKey Part Number
484-CGPT-1.6/0.8-0-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-1.6/0.8-0-SP
Description
CGPT-1.6/0.8-0-SP METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 5905.5' (1800.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.018" (0.46mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
5905.5' (1800.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.062" (1.57mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-1.6/0.8-0-SPTE Connectivity01111-CGPT-1.6/0.8-0-SP-ND€0.98560Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
600€0.55810€334.86
1.200€0.53677€644.12
Manufacturers Standard Package
Unit Price without VAT:€0.55810
Unit Price with VAT:€0.66972