Similar

603321-1 | |
|---|---|
DigiKey Part Number | 603321-1-ND |
Manufacturer | |
Manufacturer Product Number | 603321-1 |
Description | HEATSHRINK 0.046" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.046" (1.17mm) |
Mfr | Inner Diameter - Recovered 0.023" (0.58mm) |
Series | Recovered Wall Thickness 0.018" (0.46mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Base Product Number |
Length 4.00' (1.22m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PROV-VERSAFIT-3/64-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-PROV-VERSAFIT-3/64-0-STK-ND | €0.76193 | Similar |


