55PC6002-20-9-9CS2970 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €2.23493
Datasheet
Image for 55PC6002-20-9-9CS2970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC6002-20-9-9CS2970

DigiKey Part Number
55PC6002-20-9-9CS2970-ND
Manufacturer
Manufacturer Product Number
55PC6002-20-9-9CS2970
Description
HOOK-UP DL STRND 20AWG WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€2.23493€4,469.86
Manufacturers Standard Package
Unit Price without VAT:€2.23493
Unit Price with VAT:€2.68192