
55A1131-20-2/6/9-9 | |
|---|---|
DigiKey Part Number | 55A1131-20-2/6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-20-2/6/9-9 |
Description | CABLE 3COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.143" (3.63mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.27621 | €4,552.42 |
| Unit Price without VAT: | €2.27621 |
|---|---|
| Unit Price with VAT: | €2.73145 |

