
55A1121-28-2/6-9 | |
|---|---|
DigiKey Part Number | 55A1121-28-2/6-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-28-2/6-9 |
Description | CABLE 2COND 28AWG WHITE SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 28 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 7/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.25947 | €8,518.94 |
| Unit Price without VAT: | €4.25947 |
|---|---|
| Unit Price with VAT: | €5.11136 |

