
55A0811-6-9F871 | |
|---|---|
DigiKey Part Number | 55A0811-6-9F871-ND |
Manufacturer | |
Manufacturer Product Number | 55A0811-6-9F871 |
Description | HOOK-UP DUAL WALL STRND 6AWG WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.241" (6.12mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 133/27 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €7.69037 | €7,690.37 |
| Unit Price without VAT: | €7.69037 |
|---|---|
| Unit Price with VAT: | €9.22844 |

