
55A0121-12-0/2 | |
|---|---|
DigiKey Part Number | 55A0121-12-0/2-ND |
Manufacturer | |
Manufacturer Product Number | 55A0121-12-0/2 |
Description | CABLE 2COND 12AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 12 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 37/28 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €3.49181 | €3,491.81 |
| Unit Price without VAT: | €3.49181 |
|---|---|
| Unit Price with VAT: | €4.19017 |

