28 AWG Hook-Up Wire 7/36 Brown 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-28-1

DigiKey Part Number
55A0111-28-1-ND
Manufacturer
Manufacturer Product Number
55A0111-28-1
Description
HOOK-UP STRND 28AWG 600V BROWN
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.027" (0.69mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
7/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.