
CGPT-25.4/12.7-X-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-25.4/12.7-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-25.4/12.7-X-SP |
Description | CGPT-25.4/12.7-X-SP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €2.07400 | €124.44 |
| 120 | €1.90750 | €228.90 |
| 180 | €1.81644 | €326.96 |
| 300 | €1.70783 | €512.35 |
| 420 | €1.67255 | €702.47 |
| Unit Price without VAT: | €2.07400 |
|---|---|
| Unit Price with VAT: | €2.48880 |

