2 (1 Pair Twisted) Conductor Multi-Conductor Cable White; White, Black Stripe 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-24-9/90

DigiKey Part Number
44A0121-24-9/90-ND
Manufacturer
Manufacturer Product Number
44A0121-24-9/90
Description
CABLE 2COND 24AWG WHT/BLK STRIPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White; White, Black Stripe 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/36
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.080" (2.03mm)
Part Status
Active
Jacket Color
White; White, Black Stripe
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.60611€1,212.22
Manufacturers Standard Package
Unit Price without VAT:€0.60611
Unit Price with VAT:€0.72733
Alternate Color
CABLE 2COND 24AWG BLU/WH
In-Stock: 0
Unit Price: €0.43033
CABLE 2COND 24AWG BLU/WH
In-Stock: 0
Unit Price: €0.53731