Image for 382A023-25-CS-2117-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382A023-25-CS-2117-0

DigiKey Part Number
484-382A023-25-CS-2117-0-ND
Manufacturer
Manufacturer Product Number
382A023-25-CS-2117-0
Description
382A023-25-CS-2117-0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) 23
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.490" (12.45mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Small Diameter Supplied
0.520" (13.21mm)
Series
Small Diameter Recovered
0.240" (6.10mm)
Packaging
Box
Large Recovered Length
1.500" (38.10mm)
Part Status
Active
Small Recovered Length
1.700" (43.18mm)
Type
Boot, Transition - Breakout, 2:1 (Y)
Shelf Life
60 Months
Shell Size - Insert
23
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Large Diameter Supplied
1.060" (26.92mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
575€31.32070€18,009.40
Unit Price without VAT:€31.32070
Unit Price with VAT:€37.58484