
2524E0114-5 | |
|---|---|
DigiKey Part Number | 2524E0114-5-ND |
Manufacturer | |
Manufacturer Product Number | 2524E0114-5 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 125 Ohms |
Datasheet | Datasheet |
Category | Impedance 125 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Jacket Color Green |
Series | Usage RF Signal |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.072" (1.83mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.179" (4.55mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | €4.92045 | €12,301.12 |
| Unit Price without VAT: | €4.92045 |
|---|---|
| Unit Price with VAT: | €5.90454 |

