Parametric Equivalent

22759/35-20-9 | |
|---|---|
DigiKey Part Number | 22759/35-20-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/35-20-9 |
Description | HOOK-UP DL WALL STRND 20AWG WHT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/32 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55/0812-20-9 | TE Connectivity Raychem Cable Protection | 0 | 55/0812-20-9-ND | €2.06800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €1.55356 | €15,535.60 |
| Unit Price without VAT: | €1.55356 |
|---|---|
| Unit Price with VAT: | €1.86427 |


