
22759/33-30-4 | |
|---|---|
DigiKey Part Number | 22759/33-30-4-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-30-4 |
Description | HOOK-UP STRND 30AWG 600V YELLOW |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 7/38 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.74925 | €3,746.25 |
| Unit Price without VAT: | €0.74925 |
|---|---|
| Unit Price with VAT: | €0.89910 |

