
214A321-25-0 | |
|---|---|
DigiKey Part Number | 214A321-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A321-25-0 |
Description | HEATSHRINK BOOT RECT SZ21 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.752" (19.10mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 0.752" (19.10mm) |
Packaging Bulk | Small Diameter Recovered 0.209" (5.31mm) |
Part Status Active | Large Recovered Length 0.870" (22.10mm) |
Type Boot, Rectangular | Total Length Recovered 1.531" (38.89mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €13.91303 | €4,173.91 |
| Unit Price without VAT: | €13.91303 |
|---|---|
| Unit Price with VAT: | €16.69564 |

