
10603-8-0-F871 | |
|---|---|
DigiKey Part Number | 10603-8-0-F871-ND |
Manufacturer | |
Manufacturer Product Number | 10603-8-0-F871 |
Description | HOOK-UP DUAL WALL STRND 8AWG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 Black 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.038" (0.97mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Features Oil Resistant |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10603-8-0 | TE Connectivity Raychem Cable Protection | 0 | 10603-8-0-ND | €8.30970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.51028 | €3,755.14 |
| Unit Price without VAT: | €7.51028 |
|---|---|
| Unit Price with VAT: | €9.01234 |

