
W93-X112-40V | |
|---|---|
DigiKey Part Number | W93-X112-40V-ND |
Manufacturer | |
Manufacturer Product Number | W93-X112-40V |
Description | CIR BRKR MAG-HYDR 40A 250VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €224.17917 | €10,760.60 |
| Unit Price without VAT: | €224.17917 |
|---|---|
| Unit Price with VAT: | €269.01500 |

