Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W93-X1110-30

DigiKey Part Number
PB1403-ND
Manufacturer
Manufacturer Product Number
W93-X1110-30
Description
CIR BRKR MAG-HYDR 30A 277VAC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
30A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€213.94396€10,269.31
Unit Price without VAT:€213.94396
Unit Price with VAT:€256.73275