Similar




VF7-11F11 | |
|---|---|
DigiKey Part Number | PB708-ND |
Manufacturer | |
Manufacturer Product Number | VF7-11F11 |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 167 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 70 A | Coil Resistance 90 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB1AH-12V | Panasonic Industry | 0 | 255-2082-ND | €3.22000 | Similar |
| CB1AH-R-12V | Panasonic Industry | 689 | 255-3344-ND | €6.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €9.01950 | €2,705.85 |
| Unit Price without VAT: | €9.01950 |
|---|---|
| Unit Price with VAT: | €10.82340 |











