V23079B1206B301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: €3.19675
Datasheet

Direct


Panasonic Industry
In Stock: 853
Unit Price: €3.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €3.88000
Datasheet

Similar


Panasonic Industry
In Stock: 38
Unit Price: €4.33000
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079B1206B301

DigiKey Part Number
PB2645-ND
Manufacturer
Manufacturer Product Number
V23079B1206B301
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
6.75 VDC
Packaging
Tube
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Coil Voltage
9VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
578 Ohms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
15.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2-LT-9VPanasonic Industry0255-TX2-LT-9V-ND€3.19675Direct
TX2-LT-9V-THPanasonic Industry853TX2-LT-9V-TH-ND€3.63000Direct
TX2-L2-9VPanasonic Industry0255-1786-5-ND€3.88000Similar
TXS2-L2-9VPanasonic Industry38255-3947-5-ND€4.33000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.000€2.53837€5,076.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.53837
Unit Price with VAT:€3.04604