T9AV2D22-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 749
Unit Price: €5.05000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9AV2D22-24

DigiKey Part Number
T9AV2D22-24-ND
Manufacturer
Manufacturer Product Number
T9AV2D22-24
Description
RELAY GEN PURPOSE SPST 15A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
15 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
cURus
Load - Max Switching
4155VA
Relay Type
Coil Current
41.7 mA
Coil Resistance
576 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9GV2L24-24TE Connectivity Potter & Brumfield Relays749PB2431-ND€5.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable