T9AN1L22-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 694
Unit Price: €4.87000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9AN1L22-24

DigiKey Part Number
T9AN1L22-24-ND
Manufacturer
Manufacturer Product Number
T9AN1L22-24
Description
RELAY GEN PURPOSE SPST 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-55°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
8310VA
Coil Resistance
660 Ohms
Coil Current
36.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9GV1L24-24TE Connectivity Potter & Brumfield Relays694PB2422-ND€4.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes