T9AN1L22-24-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 694
Unit Price: €4.87000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9AN1L22-24-01

DigiKey Part Number
T9AN1L22-24-01-ND
Manufacturer
Manufacturer Product Number
T9AN1L22-24-01
Description
RELAY GEN PURP
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-55°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
8310VA
Coil Resistance
576 Ohms
Coil Current
41.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9GV1L24-24TE Connectivity Potter & Brumfield Relays694PB2422-ND€4.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes