RY210005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 165
Unit Price: €3.71000
Datasheet
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
RY210005
RY210005
Relay Basics - Another Teaching Moment | DigiKey Electronics

RY210005

DigiKey Part Number
PB1717-ND
Manufacturer
Manufacturer Product Number
RY210005
Description
RELAY GEN PURPOSE SPDT 8A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RY210005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
3.5 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Obsolete
Operate Time
9 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
112 Ohms
Coil Current
44.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RY211005TE Connectivity Potter & Brumfield Relays165PB1719-ND€3.71000Direct
Obsolete
This product is no longer manufactured. View Substitutes