



RTD14006 | |
|---|---|
DigiKey Part Number | RTD14006-ND |
Manufacturer | |
Manufacturer Product Number | RTD14006 |
Description | RELAY GEN PURPOSE SPDT 16A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTD14006 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ11B06 | Panasonic Industry | 0 | ALZ11B06-ND | €2.18250 | Similar |
| ALZ11B06W | Panasonic Industry | 0 | ALZ11B06W-ND | €1.74590 | Similar |
| ALZ11F06 | Panasonic Industry | 0 | ALZ11F06-ND | €2.31750 | Similar |
| ALZ11F06W | Panasonic Industry | 0 | ALZ11F06W-ND | €1.85410 | Similar |
| ALZ12B06 | Panasonic Industry | 0 | ALZ12B06-ND | €2.18250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.31027 | €4,965.40 |
| Unit Price without VAT: | €3.31027 |
|---|---|
| Unit Price with VAT: | €3.97232 |






