



RTB14615 | |
|---|---|
DigiKey Part Number | PB977-ND |
Manufacturer | |
Manufacturer Product Number | RTB14615 |
Description | RELAY GEN PURPOSE SPDT 12A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTB14615 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.47000 | €7.47 |
| 20 | €6.42500 | €128.50 |
| 40 | €6.20450 | €248.18 |
| 60 | €6.07917 | €364.75 |
| 100 | €5.92470 | €592.47 |
| 260 | €5.64604 | €1,467.97 |
| 500 | €5.46278 | €2,731.39 |
| 1.000 | €5.27493 | €5,274.93 |
| Unit Price without VAT: | €7.47000 |
|---|---|
| Unit Price with VAT: | €8.96400 |


