



RT114060 | |
|---|---|
DigiKey Part Number | RT114060-ND |
Manufacturer | |
Manufacturer Product Number | RT114060 |
Description | RELAY GEN PURPOSE SPDT 12A 60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT114060 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 42 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 7 mA | Coil Resistance 8.57 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT114060 | TE Connectivity | 0 | 1111-RT114060-ND | €5.63015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.15936 | €2,079.68 |
| Unit Price without VAT: | €4.15936 |
|---|---|
| Unit Price with VAT: | €4.99123 |



