RP811012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: €19.03940
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €12.26546
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €28.33000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RP811012

DigiKey Part Number
RP811012-ND
Manufacturer
Manufacturer Product Number
RP811012
Description
RELAY GEN PURPOSE SPDT 8A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
270 Ohms
Coil Current
44.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP812012TE Connectivity Potter & Brumfield Relays0RP812012-ND€19.03940Parametric Equivalent
RP811012TE Connectivity01111-RP811012-ND€12.26546Parametric Equivalent
RP812012TE Connectivity01111-RP812012-ND€28.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€10.53352€5,266.76
Manufacturers Standard Package
Unit Price without VAT:€10.53352
Unit Price with VAT:€12.64022