General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
RP420024
RP420024
Relay Basics - Another Teaching Moment | DigiKey Electronics

RP420024

DigiKey Part Number
PB943-ND
Manufacturer
Manufacturer Product Number
RP420024
Description
RELAY GEN PURPOSE DPDT 8A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RP420024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
9 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
1.1 kOhms
Coil Current
21.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.