



R10-E1Y6-V1.5K | |
|---|---|
DigiKey Part Number | PB1548-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y6-V1.5K |
Description | RELAY GEN PURPOSE 6PDT 3A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 32 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 6PDT (6 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 1.5 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |





