



R10-E1Y6-115V | |
|---|---|
DigiKey Part Number | R10-E1Y6-115V-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y6-115V |
Description | RELAY GEN PURPOSE 6PDT 3A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 15.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 86 VAC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 6PDT (6 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 7.5 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |

