General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1Y2-S800

DigiKey Part Number
PB1934-ND
Manufacturer
Manufacturer Product Number
R10-E1Y2-S800
Description
RELAY GEN PURPOSE DPDT 3A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
15 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Operating Temperature
-55°C ~ 75°C
Mounting Type
Contact Material
Silver (Ag)
Coil Voltage
Approval Agency
CSA, UR
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
3 A
Coil Resistance
800 Ohms
Switching Voltage
120VAC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.