



PRD-7AY0-24 | |
|---|---|
DigiKey Part Number | PB1352-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7AY0-24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 20.4 VAC |
Packaging Bulk | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 410 mA | Coil Resistance 12 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.11000 | €55.11 |
| 20 | €47.38700 | €947.74 |
| 40 | €45.75825 | €1,830.33 |
| 60 | €44.83083 | €2,689.85 |
| 100 | €43.68910 | €4,368.91 |
| Unit Price without VAT: | €55.11000 |
|---|---|
| Unit Price with VAT: | €66.13200 |

