Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PRD-5DY3-110

DigiKey Part Number
PRD-5DY3-110-ND
Manufacturer
Manufacturer Product Number
PRD-5DY3-110
Description
RELAY GEN PURPOSE SPDT 25A 110V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
82.5 VDC
Packaging
Bulk
Must Release Voltage
11 VDC
Part Status
Obsolete
Operate Time
40 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 80°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
25 A
Approval Agency
CSA, UL
Switching Voltage
600VAC, 125VDC - Nom
Relay Type
Coil Current
18.2 mA
Coil Resistance
6.05 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18In Stock
Ships from WEC