



OUAZ-SS-105L,900 | |
|---|---|
DigiKey Part Number | OUAZ-SS-105L,900-ND |
Manufacturer | |
Manufacturer Product Number | OUAZ-SS-105L,900 |
Description | RELAY TELECOM SPDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 5VDC | Release Time 7 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 120VAC, 24VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 24W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM03TS | TE Connectivity Potter & Brumfield Relays | 5.687 | PB1094-ND | €4.02000 | MFR Recommended |


