


OMIH-SS-112L,000 | |
|---|---|
DigiKey Part Number | OMIH-SS-112L000-ND |
Manufacturer | |
Manufacturer Product Number | OMIH-SS-112L,000 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class A |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver (Ag) |
Switching Voltage 250VAC, 30VDC | Approval Agency CQC, CSA, cURus, VDE |
Coil Current 44.4 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 270 Ohms |
Termination Style PC Pin | Base Product Number |

