Similar




KUP93-14A11-120 | |
|---|---|
DigiKey Part Number | PB3202-ND |
Manufacturer | |
Manufacturer Product Number | KUP93-14A11-120 |
Description | RELAY GEN PURPOSE 3PDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 45°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC, 28VDC - Max | Coil Resistance 5 kOhms |
Load - Max Switching 1200VA, 140W | Base Product Number |
Coil Current 24 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN3C-IN-AC120 | Omron Automation and Safety | 30 | Z10441-ND | €30.86000 | Similar |


