



KUP-5A55-240 | |
|---|---|
DigiKey Part Number | PB2287-ND |
Manufacturer | |
Manufacturer Product Number | KUP-5A55-240 |
Description | RELAY GEN PURPOSE SPDT 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 9.11 kOhms |
Coil Current 8.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.00000 | €25.00 |
| 10 | €22.26700 | €222.67 |
| 25 | €21.26240 | €531.56 |
| Unit Price without VAT: | €25.00000 |
|---|---|
| Unit Price with VAT: | €30.00000 |

