



KUP-14A55-240 | |
|---|---|
DigiKey Part Number | PB853-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A55-240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 7.2 kOhms |
Coil Current 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.27000 | €30.27 |
| 10 | €26.95900 | €269.59 |
| 25 | €25.74240 | €643.56 |
| 50 | €24.85800 | €1,242.90 |
| 100 | €24.00360 | €2,400.36 |
| 250 | €22.91808 | €5,729.52 |
| Unit Price without VAT: | €30.27000 |
|---|---|
| Unit Price with VAT: | €36.32400 |

