KHAU-17D12M-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 278
Unit Price: €53.48000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17D12M-24

DigiKey Part Number
PB3174-ND
Manufacturer
Manufacturer Product Number
KHAU-17D12M-24
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Obsolete
Operate Time
13 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-45°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Nom
Relay Type
Coil Current
37.5 mA
Coil Resistance
690 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHU-17D12-24TE Connectivity Potter & Brumfield Relays278KHU-17D12-24-ND€53.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes