



KBP-20AG-120 | |
|---|---|
DigiKey Part Number | PB3299-ND |
Manufacturer | |
Manufacturer Product Number | KBP-20AG-120 |
Description | RELAY GEN PURPOSE 5PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 5PDT (5 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 68 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In, 20 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operating Temperature -45°C ~ 85°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency UR |
Contact Form 5PDT (5 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 700 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |

