


JWD-171-14 | |
|---|---|
DigiKey Part Number | JWD-171-14-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-14 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 1.5 ms |
Mounting Type Through Hole | Release Time 0.5 ms |
Coil Voltage 12VDC | Operating Temperature -35°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 1.2 kOhms |
Switching Voltage 100VDC - Max | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €16.12147 | €64,485.88 |
| Unit Price without VAT: | €16.12147 |
|---|---|
| Unit Price with VAT: | €19.34576 |

