


D3529N | |
|---|---|
DigiKey Part Number | D3529N-ND |
Manufacturer | |
Manufacturer Product Number | D3529N |
Description | RELAY TELECOM DPDT 2A 4V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3 VDC |
Packaging Bulk | Must Release Voltage 0.4 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 80 Ohms |
Coil Current 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-3V | Panasonic Industry | 68 | 255-2316-5-ND | €3.23000 | Direct |


